Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17C6961
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.800 |
Price for:Each
Minimum: 1
Multiple: 1
$58.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17C6961
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Board MaterialPlastic
Total Number of Tie Points840Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
External Height177.8mm
Board Dimensions (L x W) - Imperial6.9" x 3.94"
External Width101.6mm
Board Dimensions (L x W) - Metric175mm x 100mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PB-10 is a 840 tie-point Externally Powered Breadboard with ABS body, nickel-plated phosphor bronze spring clip and contacts. It has high-impact plastic backplate and rubber feet stand. It offers binding post connector/footprint.
- 168 Terminal clips
- 3 Binding posts
Applications
Industrial
Technical Specifications
Breadboard Type
Solderless Breadboard
Board Material
Plastic
No. of Distribution Strips / Buses
2Bus Strips
External Height
177.8mm
External Width
101.6mm
SVHC
No SVHC (17-Jan-2023)
Board Type
Breadboard / Solderless
Total Number of Tie Points
840Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
6.9" x 3.94"
Board Dimensions (L x W) - Metric
175mm x 100mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate